
The TruStability TSCMRNN001PDUCV is a differential pressure sensor from Honeywell, featuring an accuracy of 0.2%. It operates within a temperature range of -40°C to 85°C and is designed for surface-mount applications. The sensor is a Wheatstone bridge output type and is suitable for use in environments with pressures up to 12.5PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.5PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| RoHS | Not Compliant |