The TruStability TSCMRNN160MDUCV is a differential pressure sensor with an accuracy of 0.15%. It features a Wheatstone Bridge output type and a barbed port style. The sensor operates within a temperature range of -40°C to 85°C and is suitable for use in environments with pressures up to 29.01PSI.
Honeywell TSCMRNN160MDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCMRNN160MDUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.