
The TruStability TSC differential pressure sensor is a Wheatstone bridge output device with a SIP package. It operates within a temperature range of -40°C to 85°C and can withstand pressures up to 145PSI. The sensor is designed for use in environmental sensing applications and features a barbed port style.
Honeywell TSCSAAN060PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.