
The TruStability TSC Vented Gauge Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a vented gauge pressure type with a maximum pressure rating of 12.7PSI and an operating pressure of 1PSI. The sensor is packaged in a SIP format with PC Pin termination and a barbed port style. It offers an accuracy of 0.2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell TSCSANN001PGUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.7PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSANN001PGUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.