The TruStability TSC SIP Vented Gauge Pressure Sensor features an accuracy of 0.15% and operates within a temperature range of -40°C to 85°C. It is a Wheatstone Bridge output type with a barbed port style and a vented gauge pressure type. The sensor is terminated with PC pin connections and is part of the TruStability TSC series. It can withstand a maximum pressure of 60 PSI and operates at a standard pressure of 15 PSI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell TSCSANN015PGUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSANN015PGUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.