The TruStability TSC SIP pressure sensor from Honeywell features a Wheatstone bridge output and barbed port style. It operates within a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 245PSI. The sensor is a vented gauge type and is terminated with PC pin connections.
Honeywell TSCSFNN100PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.