The TruStability TSC Vented Gauge Pressure Sensor is a Wheatstone Bridge output device with an accuracy of 0.2%. It is designed for use in environments with operating pressures up to 12.7PSI and maximum pressures of 12.7PSI. The sensor is rated for use in temperatures between -40°C and 85°C. It features a barbed port style and is terminated with PC pins. The sensor is part of Honeywell's TruStability TSC series.
Honeywell TSCSGNN001PGUCV technical specifications.
| Accuracy | 0.2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.7PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
