
The TruStability TSC Differential Pressure Sensor is a Wheatstone Bridge output device with an accuracy of 0.15%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is available in a SIP-4 package and features a barbed port style, making it suitable for various applications.
Sign in to ask questions about the Honeywell TSCSHHN005PDUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSHHN005PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSHHN005PDUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
