
The TruStability TSC differential pressure sensor is a Wheatstone bridge output device with a SIP package. It operates within a temperature range of -40°C to 85°C and can withstand pressures up to 115PSI. The sensor is designed for use in environmental sensing applications, providing an accuracy of 0.15%. It features a barbed port style and PC pin termination.
Sign in to ask questions about the Honeywell TSCSHHN030PDUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSHHN030PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 115PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSHHN030PDUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.