The TruStability TSC differential pressure sensor from Honeywell features an accuracy of 0.2% and operates within a temperature range of -40°C to 85°C. It is designed for use in SIP packages and is suitable for applications requiring a Wheatstone bridge output. The sensor is capable of withstanding a maximum pressure of 12.65PSI and is available with a barbed port style.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |