
The TruStability TSCSHNN005PGUCV pressure sensor from Honeywell features an accuracy of 0.15% and operates within a temperature range of -40°C to 85°C. It is designed for board mount applications and has a vented gauge pressure type with a maximum operating pressure of 30PSI. The sensor is a Wheatstone bridge output type and has a barbed port style, with a termination of PC pin.
Sign in to ask questions about the Honeywell TSCSHNN005PGUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSHNN005PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSHNN005PGUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.