
The TruStability TSC Wheatstone Bridge Pressure Sensor from Honeywell features an accuracy of 0.15% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 245PSI and is available in a SIP package with PC Pin termination. This pressure sensor is suitable for use in a variety of applications, including those requiring vented gauge pressure measurements.
Sign in to ask questions about the Honeywell TSCSHNN100PGUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSHNN100PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSHNN100PGUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.