
The TruStability TSC Wheatstone Bridge Pressure Sensor is a pressure sensor with an operating temperature range of -40°C to 85°C. It features a SIP package and a termination of PC Pin. The sensor is designed for use in applications up to 245PSI and is part of the TruStability TSC series. It is a vented gauge pressure sensor with a barbed port style.
Sign in to ask questions about the Honeywell TSCSHNN150PGUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSHNN150PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSHNN150PGUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.