
The TruStability TSC Differential Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a SIP package and PC pin termination. The sensor is designed for differential pressure measurement and has a maximum pressure rating of 245PSI, with an operating pressure of 100PSI.
Sign in to ask questions about the Honeywell TSCSMNN100PDUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSMNN100PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSMNN100PDUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
