
The TruStability TSC Differential Pressure Sensor features an accuracy of 0.2% and operates within a temperature range of -40°C to 85°C. It is designed for use in environments with a maximum pressure of 12.5PSI and an operating pressure of 1PSI. The sensor is a Wheatstone Bridge type with a barbless port style and PC pin termination. It is part of the TruStability TSC series and is housed in a SIP package.
Sign in to ask questions about the Honeywell TSCSNBN001PDUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSNBN001PDUCV technical specifications.
| Accuracy | 0.2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.5PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSNBN001PDUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
