
The TruStability TSC Differential Pressure Sensor is a Wheatstone bridge output device with a nominal supply current of 600uA and an operating supply voltage of 12V. It features a response time of 5ms and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The sensor is designed for differential pressure measurements and is available in a SIP-4 package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell TSCSNBN005PDUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Nominal Supply Current | 600uA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ms |
| RoHS Compliant | No |
| Series | TruStability® TSC |
| Supply Current | 600uA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell TSCSNBN005PDUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.