
The TruStability TSC differential pressure sensor from Honeywell features an accuracy of 0.15% and operates within a temperature range of -40°C to 85°C. It is available in a SIP package and is designed for use in a variety of applications. The sensor is a Wheatstone Bridge type and is capable of measuring differential pressures up to 115PSI, with a typical operating pressure of 30PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 115PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |