
The TruStability TSC differential pressure sensor from Honeywell is a Wheatstone Bridge output device with a SIP package and PC Pin termination. It operates within a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 145PSI. The sensor is a barbless, differential pressure type with an operating pressure of 60PSI and an accuracy of 0.15%.
Honeywell TSCSNBN060PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.