The TruStability TSC Vented Gauge Pressure Sensor is a Wheatstone Bridge output device with an accuracy of 0.2%. It is designed for use in SIP packages and operates within a temperature range of -40°C to 85°C. The sensor is suitable for applications requiring pressure measurements up to 12.7PSI.
Honeywell TSCSNNN001PGUCV technical specifications.
| Accuracy | 0.2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.7PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
