
The TruStability TSC pressure sensor is a Wheatstone Bridge output device with a vented gauge pressure type, operating within a temperature range of -40°C to 85°C. It features a high accuracy of 0.15% and is available in a SIP package with PC pin termination. The sensor is designed to operate within a maximum pressure of 115PSI and an operating pressure of 30PSI.
Honeywell TSCSNNN030PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 115PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.