The TruStability TSC pressure sensor is a vented gauge sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a Wheatstone bridge output type and a PC pin termination. The sensor is designed for use in applications where pressure measurement is critical, and it is suitable for use in environments with high pressures up to 245PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
