
The TruStability TSC differential pressure sensor is a SIP-packaged Wheatstone bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to measure pressures up to 245PSI and is optimized for 150PSI operating pressure. This board-mount pressure sensor is part of Honeywell's TruStability TSC series and features a PC Pin termination.
Sign in to ask questions about the Honeywell TSCSSNN150PDUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TSCSSNN150PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCSSNN150PDUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.