
The UX10E10C01 is a 125V 100mA SPDT on-mom switch from Honeywell, designed for chassis mount applications. It features a gold contact material and operates within a temperature range of -25°C to 85°C. With a current rating of 100mA, this switch is suitable for a variety of applications. The UX10E10C01 is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 50gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |