
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder 3A 125VAC 30VDC 0.49N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell UX40E10C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 3A |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UX40E10C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
