
SPDT momentary snap acting/limit switch with solder terminals and a plunger actuator. Features a 3A contact current rating, 2A current rating, and 125V AC / 30V DC voltage ratings. Operates within a temperature range of -25°C to 85°C, with an operating force of 0.54N. Includes a 2.6mm stroke, 0.083-inch pretravel, 0.02-inch differential travel, and 0.02-inch overtravel. This RoHS compliant, lead-free component is designed for chassis mounting via screw or solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell UX40E10E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 6mm |
| Differential Travel | 0.02inch |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.54N |
| Operating Position | 0.374inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.083inch |
| RoHS Compliant | Yes |
| Series | UX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UX40E10E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
