The UX40E30C01 is a basic and snap action switch from Honeywell, rated for 30V DC and 125V AC. It features a silver contact material and an operating force of 0.5N. This switch is designed for through hole mounting and has a straight orientation. It is compliant with RoHS regulations and is available in a package quantity of 2000. The UX40E30C01 operates within a temperature range of -25°C to 85°C.
Honeywell UX40E30C01 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UX40E30C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.