
Snap action switch with SPST throw configuration, featuring a straight lever actuator and quick connect termination. Rated for 16A at 250VAC, with a 372.85VA rating and 50,000 electrical cycles. This general-purpose switch offers a 0.98N operating force and screw mounting for chassis applications. Operating temperature range is -25°C to 150°C, with a mechanical life of 5,000,000 cycles.
Sign in to ask questions about the Honeywell V15H16-CP100A02-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H16-CP100A02-K technical specifications.
| Actuator Length | 356mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 12mm |
| Electrical Life | 50000Cycles |
| Length | 50.3mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 32mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CP100A02-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
