Sign in to ask questions about the Honeywell V15H16-CP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H16-CP200 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 200gf |
| Operating Position | 0.02inch |
| Package Quantity | 1200 |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.