Standard Basic Switch with Quick Connect Terminal
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15H16-CP400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 400gf |
| Operating Position | 0.02inch |
| Package Quantity | 1200 |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CP400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.