Honeywell V15H16-CP400-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.92N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CP400-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
