
SPDT snap action switch with quick connect termination, rated for 16A at 250VAC (372.85VA). Features silver-cadmium contacts, a 0.98N operating force, and a 0.02-inch operating position. This switch offers a 50,000-cycle electrical life and 5,000,000-cycle mechanical life, operating between -25°C and 150°C. Designed for chassis, panel, or screw mounting with a straight orientation.
Sign in to ask questions about the Honeywell V15H16-CZ100-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H16-CZ100-K technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H16-CZ100-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
