
SPDT snap action switch rated for 16A at 250V AC. Features silver-cadmium contacts, a 356mm actuator length, and a straight orientation. Offers a mechanical life of 5,000,000 cycles and an electrical life of 50,000 cycles. Mounts via chassis, panel, or screw with quick connect termination. Operating force is 60gf, with a differential travel of 12mm and overtravel of 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15H16-CZ100A02-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 356mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Differential Travel | 12mm |
| Electrical Life | 50000Cycles |
| Length | 50.3mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 32mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H16-CZ100A02-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
