
SPDT momentary snap acting/limit switch with quick connect terminals and panel mount. Features a 16A current rating at 250V AC, silver cadmium contacts, and a mechanical life of 5,000,000 cycles. Operating temperature range from -25°C to 150°C, with an operating force of 30gf. Includes a 595mm actuator length and a 9mm differential travel. RoHS compliant.
Sign in to ask questions about the Honeywell V15H16-CZ100A03-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H16-CZ100A03-K technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Differential Travel | 24mm |
| Electrical Life | 50000Cycles |
| Length | 74.2mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 30gf |
| Operating Position | 0.118inch |
| Orientation | Straight |
| Overtravel | 26mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H16-CZ100A03-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
