
This 16A SPDT basic switch features a silver and cadmium contact material, a plastic material, and a quick connect termination. It has a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. The switch is screw mount and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 206mm |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 120gf |
| Operating Position | 0.031inch |
| Package Quantity | 1200 |
| Pretravel | 16mm |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |