
SPDT snap action switch with a 16A, 250VAC rating. Features a 206mm actuator, silver/cadmium contacts, and a 120gf operating force. Offers 50,000 electrical cycles and 5,000,000 mechanical cycles. Operates within a temperature range of -25°C to 150°C. Mounts via chassis, panel, or screw, with quick connect termination.
Sign in to ask questions about the Honeywell V15H16-CZ100A05-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H16-CZ100A05-K technical specifications.
| Actuator Length | 206mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 120gf |
| Operating Position | 0.031inch |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H16-CZ100A05-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.