
This general purpose switch features a current rating of 16A and a voltage rating of 250V AC. It has a mechanical life of 5 million cycles and an electrical life of 50,000 cycles. The switch is designed for chassis mount and panel mount applications and operates within a temperature range of -25°C to 150°C. It is available in a package quantity of 200 per tray.
Honeywell V15H16-CZ100A06-K technical specifications.
| Actuator Length | 595mm |
| Current Rating | 16A |
| Differential Travel | 12mm |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Overtravel | 13mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 32mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H16-CZ100A06-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
