This SPDT switch features silver cadmium contacts with a current rating of 16A and a voltage rating of 250V AC. It operates within a temperature range of -25°C to 150°C and has a specified operating force of 1.96N. The switch is available in quantities of 1200 and is not RoHS compliant. It has a quick connect termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15H16-CZ200A05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CZ200A05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.