
SPDT snap action switch with a 16A, 250V AC rating. Features silver cadmium contacts, a 206mm actuator length, and a straight orientation. Designed for chassis, panel, or screw mounting with quick connect termination. Offers an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles, operating between -25°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15H16-CZ300A05-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 206mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 350gf |
| Operating Position | 0.031inch |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pretravel | 16mm |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H16-CZ300A05-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.