The V15H16-CZ400 is a basic snap action switch with a 400gf operating force and 0.02inch operating position. It has a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. The switch is not RoHS compliant and is not sealable. It is available in a package quantity of 1200 and has a weight of 5g.
Honeywell V15H16-CZ400 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 400gf |
| Operating Position | 0.02inch |
| Package Quantity | 1200 |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-CZ400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.