Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 16A 250VAC 372.85VA 1.23N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15H16-CZ400B02-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | QUICK CONNECT |
| Manufacturer Series | V15H16-CZ400B02-K |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell V15H16-CZ400B02-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.