SPDT snap action switch featuring quick connect termination and a short straight lever actuator. Rated for 16A at 250VAC, with a 372.85VA rating and 0.98N operating force. Offers 50,000 electrical cycles and 5,000,000 mechanical cycles, with a temperature range of -25°C to 150°C. Chassis mountable via screw, with a pretravel of 16mm and operating position of 0.02 inches.
Sign in to ask questions about the Honeywell V15H16-EZ100A01-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H16-EZ100A01-K technical specifications.
| Actuator Length | 211mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 100gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-EZ100A01-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.