SPDT snap-action switch with quick connect termination, featuring a straight lever actuator. Rated for 16A at 250VAC, with a 372.85VA rating and 50,000 electrical cycles. Operates with a 1.96N force and offers a 250V AC voltage rating. Chassis mountable via screw, this switch boasts a mechanical life of 5,000,000 cycles and operates within a -25°C to 150°C temperature range.
Honeywell V15H16-EZ200B02-K technical specifications.
| Actuator Length | 414mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 165mm |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 80gf |
| Operating Position | 0.098inch |
| Orientation | Straight |
| Overtravel | 22mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 60mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-EZ200B02-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.