
SPDT snap action switch featuring quick connect termination and screw mounting. Rated for 16A at 250VAC, with a 372.85VA rating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 3.92N, with a pretravel of 16mm and an operating position of 0.02 inches. Constructed from plastic with silver and cadmium contacts, operating within a temperature range of -25°C to 150°C.
Sign in to ask questions about the Honeywell V15H16-EZ400-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H16-EZ400-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 50000Cycles |
| Length | 39mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 400gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pretravel | 16mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H16-EZ400-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
