The V15H22-CP100A02-K is a SPST switch with a chassis mount design, rated for 250V AC and operating within a temperature range of -25°C to 150°C. It features a silver, cadmium contact material and a mechanical life of 5,000,000 cycles. The switch has a depth of 10.3mm and a length of 50.3mm, with a packaging quantity of 1000 units in bulk packaging. It is designed for off-mom switch function and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15H22-CP100A02-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 50.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CP100A02-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.