Switch Snap Action N.O. SPST Long Straight Lever Quick Connect 22A 250VAC 745.7VA 1.96N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15H22-CP200B03-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | V15 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CP200B03-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.