Sign in to ask questions about the Honeywell V15H22-CZ100A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ100A02 technical specifications.
| Actuator Length | 356mm |
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 22A |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Differential Travel | 12mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Pretravel | 32mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15H22-CZ100A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
