
SPDT snap action switch with a 22A, 250V AC rating. Features a 356mm actuator, silver-cadmium contacts, and quick connect termination. Operating force is 60gf with a differential travel of 12mm and overtravel of 13mm. Designed for chassis mounting with screws, this plastic switch offers a mechanical life of 5,000,000 cycles and an electrical life of 10,000 cycles. Operating temperature range is -25°C to 150°C.
Sign in to ask questions about the Honeywell V15H22-CZ100A02-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ100A02-K technical specifications.
| Actuator Length | 356mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 12mm |
| Electrical Life | 10000Cycles |
| Length | 50.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pretravel | 32mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ100A02-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
