SPDT snap action switch with a 250V AC rating and 22A current capacity. Features a straight, quick connect termination and chassis mount with screw fastening. Operating force is 30gf, with pretravel of 64mm and overtravel of 26mm. Constructed from plastic with silver, cadmium contacts, it offers an electrical life of 10,000 cycles and a mechanical life of 5,000,000 cycles. Operating temperature range is -25°C to 150°C.
Sign in to ask questions about the Honeywell V15H22-CZ100A03-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ100A03-K technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Differential Travel | 24mm |
| Electrical Life | 10000Cycles |
| Length | 74.2mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 30gf |
| Operating Position | 0.118inch |
| Orientation | Straight |
| Overtravel | 26mm |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pretravel | 64mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ100A03-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
