
SPDT snap action switch with a 250V AC rating and 22A current capacity. Features a 206mm actuator, silver-cadmium contacts, and a mechanical life of 5,000,000 cycles. Operates within a temperature range of -25°C to 150°C, with an operating force of 120gf. This chassis-mount switch utilizes quick connect terminations and has a straight orientation.
Sign in to ask questions about the Honeywell V15H22-CZ100A05-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15H22-CZ100A05-K technical specifications.
| Actuator Length | 206mm |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 120gf |
| Operating Position | 0.031inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15H22-CZ100A05-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
