
The V15H22-CZ100A06 is a 22A silver-cadmium SPDT roller lever switch with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a contact current rating of 22A and a voltage rating of 250V AC. The switch is screw mount and has a package quantity of 1000. It is not sealable and has a termination type of quick connect.
Honeywell V15H22-CZ100A06 technical specifications.
| Actuator Length | 595mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 22A |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Differential Travel | 12mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Force | 60gf |
| Operating Position | 0.06inch |
| Overtravel | 13mm |
| Package Quantity | 1000 |
| Pretravel | 32mm |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
No datasheet is available for this part.
